| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1437652-0 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 270 |
| Number of Levels: | 1 |
| Number of Positions: | 2 |
| GPL: | A46 |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 20.6 mm, .811 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Screw Plating Finish: | Bright |
| Top Hardware: | Binding Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1437652-0 6PCV-02-007 |
| SKU: | AMP4-1437652-0 |
4-1437652-0
Specifications
Detailed Description
Enhance your circuit connections with the Buchanan 6 Series Barrier Terminal Block in sleek black. This UL 94V-0 compliant component features a durable thermoplastic housing and can handle 5A up to 25A of current at voltages ranging from 300V to 600V. With two contacts in a single row, it ensures efficient power distribution on printed circuit boards. The 9.53mm pitch and vertical mount angle offer versatility in installation, while its wave solder capability simplifies assembly processes. Crafted for industrial use, this terminal block guarantees reliability with its copper alloy terminals, tin plating, and steel screws with zinc chromate plating. Suitable for wire sizes from 0.3 to 3mm² (22-12 AWG), it's a vital component in various electronic applications. RoHS compliant and with 270 pieces per package, it's the perfect choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1546686-2 | ![]() |


