| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1437653-5 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 90 |
| Number of Levels: | 1 |
| Number of Positions: | 11 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 106.324 mm, 4.186 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1437653-5 6PCV-11-006 |
| SKU: | AMP4-1437653-5 |
4-1437653-5
Specifications
Detailed Description
Easily connect and secure wires with our Buchanan 6 Series Barrier Terminal Block. Featuring a sleek black housing made of UL 94V-0 rated thermoplastic, this terminal block is designed for reliable performance. With 11 contacts arranged in a single row, it offers ample connectivity in a compact space. The 9.53mm pitch and printed circuit pin termination method ensure easy installation. Rated for 5A at 300V and 25A at 600V, it accommodates various power requirements. The terminal block is suitable for wire sizes ranging from 22 to 12 AWG, and its copper alloy terminals with bright tin plating guarantee efficient conductivity. RoHS compliant and wave solder capable, it meets environmental and manufacturing standards. Whether for industrial or commercial use, this terminal block is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1546686-3 | ![]() |


