| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1437655-9 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Solderless Wire Wrap |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 1 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 2.311 in, 58.7 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1437655-9 6WWV-04-006 |
| SKU: | AMP4-1437655-9 |
4-1437655-9
Specifications
Detailed Description
Enhance your industrial wiring setups with the Buchanan 6 Series Barrier Terminal Block. This single-row panel mount block, featuring a sleek black thermoplastic housing, offers reliable connectivity for up to four positions. With a high amperage rating of 25 A and a voltage compatibility of 300V/600V, it ensures efficient power distribution. The solderless wire wrap termination method and wire clamp combo head design make installation a breeze, accommodating wire sizes ranging from 22 to 12 AWG. Compliant with UL 94V-0 flammability standards and RoHS regulations, this terminal block guarantees safety and environmental responsibility. Its durable construction, including steel screws with zinc chromate plating and copper alloy terminals with bright tin finish, ensures long-lasting performance. Ideal for vertical mounting applications, it comes with integrated mounting ears and an open bottom with standoffs for easy installation. Upgrade your connectivity solutions with the Buchanan 6 Series Terminal Block.

