| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1437658-5 |
| Color: | Black |
| Series: | Buchanan 8 Series |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 50 |
| Number of Levels: | 1 |
| Number of Positions: | 12 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 135.2 mm, 5.323 in |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1437658-5 8PCV-12-006 |
| SKU: | AMP4-1437658-5 |
4-1437658-5
Specifications
Detailed Description
Elevate your industrial connectivity with our Buchanan 8 Series Barrier Terminal Block. This essential component, in a sleek black hue, offers secure and efficient wire termination on printed circuit boards. With a high amperage rating of 30A and a voltage capacity of 600V, it ensures reliable performance in demanding environments. Compliant with UL 94V-0 standards for flammability, it prioritizes safety. The thermoplastic housing and copper alloy terminals with tin plating guarantee durability and conductivity. Featuring 12 contacts in a single row, with a pitch of 11.1mm, it facilitates easy installation. Suitable for wire sizes ranging from 18 to 10 AWG, it accommodates various applications. Wave solder capable to 265°C, it ensures hassle-free assembly. Whether for commercial or industrial use, this barrier terminal block is a quality solution for your connectivity needs.

