| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1437661-5 |
| Color: | Black |
| Series: | Wiring Blocks |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Pitch: | .375 in, 9.53 mm |
| Package Quantity: | 1 |
| Number of Positions: | 12 |
| GPL: | A46 |
| Packaging: | Package |
| GPL Description: | Industrial |
| Product Code: | E460 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1437661-5 TC6-12-PFH |
| SKU: | AMP4-1437661-5 |
4-1437661-5
Specifications
Detailed Description
Elevate your wiring setup with our TC6-12-PFH=COVER w/HOLES, a sleek and functional addition for organizing your connections. Crafted with durable black thermoplastic, this cover ensures longevity and reliability. With 12 contacts and a single row design, it offers ample space for your wiring needs. Meeting UL 94V-0 standards for material flammability, you can trust in its safety. The 9.53mm pitch and included holes make installation a breeze. Whether for industrial or personal use, this cover is a must-have for efficient and secure terminal block setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1437661-2 | ![]() |


