| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1437662-6 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Solder Turret |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 180 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E461 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 1.561 in, 39.65 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Turret (Insulated) |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1437662-6 BC6-T408-04 |
| SKU: | AMP4-1437662-6 |
4-1437662-6
Specifications
Detailed Description
Easily assemble and connect wires with the BC6-T408-04 Barrier Terminal Block. Designed for industrial use, this black thermoplastic block features one row of four positions, with a 9.53 mm pitch for convenient mounting. With a 20 A amperage and 300 V voltage rating, it ensures reliable power distribution. The solder turret termination method and copper alloy terminals with tin plating guarantee secure connections. Meeting UL 94V-0 flammability standards, it offers safety and durability. Compatible with wire sizes ranging from .3 to 3 mm² (22-12 AWG), this terminal block is essential for efficient wiring applications. Its zinc chromate plated steel screws and wire clamp combo head ensure easy installation and maintenance. RoHS compliant for environmental responsibility, it comes in a package of 180 for your convenience. Ideal for various applications, this barrier terminal block is a versatile solution for your connectivity needs.

