| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1437664-4 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 100 |
| Number of Levels: | 1 |
| Number of Positions: | 10 |
| GPL: | A46 |
| Profile: | Low |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E463 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 3.811 in, 96.8 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1437664-4 NC6-P108-10 |
| SKU: | AMP4-1437664-4 |
4-1437664-4
| Heilind Number: | AMP4-1437664-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1437664-4 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
The NC6-P108-10=NC6 ASSEMBLY is a versatile and reliable terminal block designed for industrial applications. Featuring a low-profile black housing made of UL 94V-0 rated Polyamide, this assembly guarantees safety and durability. With 10 copper alloy contacts, it can handle an amperage of 20A and a voltage of 300V, making it suitable for a wide range of power connections. The printed circuit pin termination method and 9.53mm pitch ensure easy and secure installation. RoHS compliant and capable of lead-free solder processes, it meets strict environmental standards. Whether used in wave soldering or other mounting methods, this terminal block offers efficient connectivity with its wire clamp combo head and barrier strip design. From -40 to 105°C operating temperature range, this assembly performs reliably in harsh environments. Perfect for various industrial applications, it comes in a package of 100 for convenience.

