| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1437664-7 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 60 |
| Number of Levels: | 1 |
| Number of Positions: | 12 |
| GPL: | A46 |
| Profile: | Low |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E463 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 115.849 mm, 4.561 in |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1437664-7 NC6-P108-12 |
| SKU: | AMP4-1437664-7 |
4-1437664-7
| Heilind Number: | AMP4-1437664-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1437664-7 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with the NC6-P108-12=NC6 ASSEMBLY, a high-performance terminal block designed for efficient power distribution. Featuring 12 contacts in a single row configuration, this assembly ensures seamless circuit connections. Its straight body orientation and low profile make it suitable for space-constrained applications. With a voltage rating of 300V and amperage of 20A, it guarantees reliable operation. Constructed with UL 94V-0 rated Polyamide housing and copper alloy terminals with tin plating, it offers durability and safety. Wave solder capable to 265°C, this terminal block is easy to integrate into PCB assemblies. The inclusion of a wire clamp combo head and barrier strip style enhances secure wire termination. RoHS compliant, it meets environmental standards, making it a sustainable choice. Elevate your connectivity solutions with this premium terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1437664-7 | ![]() |


