4-1437665-0

Heilind Number:AMP4-1437665-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1437665-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

JC6-P207-10=JC6 ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1437665-0
Color:Black
Series:Buchanan JC6 Series
Amperage:20 A, 5 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Quick Connects
Pitch:.375 in, 9.53 mm
Voltage:300 V, 600 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:1
Number of Levels:1
Number of Positions:10
GPL:A46
Packaging:Package
Mounting Ears:With
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E464
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:112.751 mm, 4.439 in
Screw Plating:Zinc Chromate
Barrier Strip Style:Dual Barrier
Blade Size:.25 x .032 in, 6.35 x .81 mm
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:With
Mounting Options:End Mounting Ears
Screw Head Type:Combo Phil-Slot
Top Hardware:Binding Combo Head
Block Style:Flat
Material Flammability Standard:UL 94V-0
Part Aliases:4-1437665-0 JC6-P207-10
SKU:AMP4-1437665-0

Detailed Description

Enhance connectivity with the JC6 ASSEMBLY, a versatile component from the Buchanan JC6 Series. Designed for efficiency, this black-colored terminal block features quick connects for easy termination. With a housing made of thermoplastic and UL 94V-0 flammability standard compliance, it guarantees safety and durability. Offering a pitch of 9.53 mm (.375 in) and accommodating wire sizes from .3 to 3 mm² (22-12 AWG), it suits various industrial applications. Its vertical mount angle and end mounting ears provide flexibility in installation, while its dual barrier strip style ensures secure connections. With a current rating of 5A to 20A and voltage support up to 300V or 600V, it meets diverse power requirements. The package includes 1 unit, ideal for single-level setups with 10 positions. Certified as RoHS compliant, it combines environmental responsibility with high performance, making it a reliable choice for your connectivity needs.