| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1437719-2 |
| Series: | Triad 01,Triad 01 Cable Plug,Triad 01 Solder |
| Gender: | Female |
| Number of Contacts: | 8 |
| Maximum Operating Temperature: | 80 °C |
| Standards Met: | UL 94V-2 |
| SKU: | AMP4-1437719-2 |
4-1437719-2
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-1437719-3 | ![]() |


