| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity IM01JR |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 64 Ω |
| Coil Voltage: | 3 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Monostable |
| SKU: | AMP4-1462037-0 |
IM01JR
Specifications
Detailed Description
Introducing the IM01JR, a high-performance IM relay designed for precision signal switching on printed circuit boards. With a low coil resistance of 64 Ω and a 3 VDC coil voltage, it offers efficient operation in a compact package. This relay features a 2 Form C (2 CO) contact configuration, allowing for versatile connectivity. Its impressive specifications include an insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, ensuring minimal signal degradation. With a maximum switching voltage of 220 VDC and 250 VAC, it is suitable for a wide range of applications. The IM01JR provides reliable performance with isolation levels of -18.8 dB at 900 MHz and -37 dB at 100 MHz. RoHS compliant and featuring a surface mount termination, it meets international standards for environmental responsibility and ease of installation. With a compact design measuring .393 x .236 x .222 inches (10 x 6 x 5.65 mm), this monostable relay is ideal for space-constrained PCB layouts. Trust the Axicom IM series for efficient and precise signal relay solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2018 | P-17-015032 - New specification. Adding of alternative (second source) LCP grades. (entire product family). | Download | |||
| 10/10/2017 | P-17-014886 - Due to renewing the mould we will change to a new reel for the productline IM- Relays. Form, fit and function will be almost identical to the current used reel. Changes: -The reel has a smaller indication hole on the side. Hole has an indicator function for an empty reel. -Color was GRAY and is changed to BLACK. | Download | |||
| 05/01/2017 | P-17-014279 - Product improvement. Additional plating supplier for parts E2091 and E2291 on IM relay. | Download | |||
| 06/17/2016 | E-16-004212 - Product Improvement. Kisco supplier of one ingredient of the epoxy resin will discontinue the production. Kisco is changing one supplier of raw material that enter on the glue that we use on IM Relay. | Download | |||

