| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity IM04TS |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 257 Ω |
| Coil Voltage: | 6 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Through Hole |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Monostable |
| SKU: | AMP4-1462037-1 |
IM04TS
Specifications
Detailed Description
Introducing the Axicom IM series IM04TS, a high-performance signal relay ideal for printed circuit board applications. With a coil voltage of 6 VDC and a coil resistance of 257 Ω, this relay offers reliable operation in various electronic systems. Featuring a compact design measuring .393 x .236 x .222 inches (10 x 6 x 5.65 mm), it is space-efficient without compromising on performance. The IM04TS boasts a contact configuration of 2 Form C (2 CO), allowing for versatile switching capabilities. It is capable of handling a maximum switching voltage of 220 VDC or 250 VAC, with a contact current rating of 2 A. With insertion loss as low as -.03 dB at 100 MHz and isolation of up to -18.8 dB at 900 MHz, this relay ensures efficient signal transmission. RoHS compliant and designed for through-hole termination, the IM04TS meets industry standards for environmental responsibility. Trust in the Axicom IM04TS for seamless and dependable signal relay solutions in your electronic designs.

