| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity IM04GR |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 257 Ω |
| Coil Voltage: | 6 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Monostable |
| SKU: | AMP4-1462037-2 |
IM04GR
Specifications
Detailed Description
Enhance your circuit board systems with the IM04GR Axicom IM Relay. Designed for optimal performance, this relay features a compact size and surface mount terminal type, making it ideal for PCB integration. With a coil voltage of 6 VDC and low insertion loss, it ensures efficient signal transmission. The 2 Form C contact configuration offers versatility in connectivity, while the high contact current rating of 2 A guarantees reliable operation. Meeting RoHS compliance standards, this relay is not only environmentally friendly but also robust in its construction. Upgrade your communication and signal relay systems with the IM04GR for seamless and dependable performance.

