4-1462037-5

Heilind Number:AMP4-1462037-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1462037-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IM05JR=IM RELAY 140 MW 9 V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1462037-5
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:579 Ω
Coil Voltage:9 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Monostable
SKU:AMP4-1462037-5

Detailed Description

Introducing the IM05JR Relay from our Axicom IM series, a high-performance component designed for precise signal and communication applications. With a coil voltage of 9 VDC and coil resistance of 579 Ω, this relay offers reliable operation on printed circuit boards. Featuring a 2 Form C contact configuration, it ensures versatile connectivity with a maximum switching voltage of 220 VDC or 250 VAC. The Surface Mount termination type and compact dimensions of .393 x .236 x .222 in (10 x 6 x 5.65 mm) make it easy to integrate into various electronic setups. With low insertion loss and excellent isolation at both 100 MHz and 900 MHz frequencies, it guarantees efficient signal transmission. This RoHS-compliant relay is ideal for applications where precision and performance are paramount.