4-1462039-1

Heilind Number:AMP4-1462039-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1462039-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IM42CGR=IM-RELAY 100MW 4.5V BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1462039-1
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:203 Ω
Coil Voltage:4.5 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Bistable
SKU:AMP4-1462039-1

Detailed Description

Introducing the IM42CGR Relay from the Axicom IM series, a high-performance component designed for reliable signal switching on printed circuit boards. This miniature relay, with a coil voltage of 4.5 VDC, offers efficient operation with low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz. Featuring a 2 Form C contact configuration, it ensures versatile connectivity with a contact current rating of 2 A. With its compact dimensions of .393 x .236 x .222 in (10 x 6 x 5.65 mm) and Surface Mount termination type, it is easily integrated into various electronic applications. The Bistable coil type enhances energy efficiency, while RoHS compliance underscores its commitment to environmental responsibility. Trust in the IM42CGR Relay for seamless signal relay in your systems.