| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1462039-2 |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 90 Ω |
| Coil Voltage: | 3 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Bistable |
| SKU: | AMP4-1462039-2 |
4-1462039-2
| Heilind Number: | AMP4-1462039-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1462039-2 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Discover the cutting-edge IM41CGR=IM-RELAY 100MW 3V BIS, a high-performance relay from the Axicom IM series. Ideal for printed circuit board mounting, this relay features a PCB-SMT terminal type and offers low insertion loss and high isolation at various frequencies. With a coil voltage of 3VDC, coil resistance of 90 Ω, and 2 Form C contact configuration, it ensures reliable switching operations. RoHS compliant and boasting a compact design, this bistable relay is perfect for signal and communication applications where space and performance are paramount. Elevate your projects with the exceptional functionality of the IM41CGR=IM-RELAY 100MW 3V BIS.

