4-1462039-7

Heilind Number:AMP4-1462039-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1462039-7
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

IM03CTS=IM RELAY 140MW 5V HDV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1462039-7
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:178 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Through Hole
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Monostable
SKU:AMP4-1462039-7

Detailed Description

Introducing the IM03CTS High Definition Video (HDV) Relay, a versatile component designed for optimal signal transmission on printed circuit boards. With a low insertion loss of just -.03 dB at 100 MHz and -.33 dB at 900 MHz, this relay ensures efficient performance in high-frequency applications. Featuring a coil resistance of 178 Ω and a coil voltage of 5 VDC, it offers reliable operation. The IM03CTS is a 2 Form C (2 CO) relay, with a maximum switching voltage of 220 VDC and 250 VAC, making it suitable for various switching tasks. With an isolation of -18.8 dB at 900 MHz and -37 dB at 100 MHz, it provides excellent signal integrity. The Through Hole termination type, contact current rating of 2 A, and compact dimensions of .393 x .236 x .222 inches (10 x 6 x 5.65 mm) make it easy to integrate into electronic systems. RoHS compliant, the IM03CTS is a dependable choice for signal and communication relay applications.