| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-146455-0 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 250 |
| Contact Amperage: | 3 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 013 |
| Profile: | Standard |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4489 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .2 in, 5.08 mm |
| PCB Contact Termination Area Plating Thickness: | 50 µin |
| Contact Mating Area Length: | .109 in, 2.79 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-146455-0 |
| SKU: | AMP4-146455-0 |
4-146455-0
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, designed for seamless integration in electronic assemblies. These straight orientation headers feature a pitch of 2.54mm (.1 in), suitable for through-hole soldering. With a housing made of UL 94V-0 rated thermoplastic in sleek black, they offer both durability and safety. Each header boasts 40 contact positions, with copper alloy pins plated in tin-lead for optimal conductivity. Their square contact shape and stackable design make them versatile for various assembly requirements. Ideal for industrial applications, these headers ensure reliable performance in PCB mounting setups. Explore the possibilities with our AMPMODU Headers and elevate your electronic projects to the next level.

