| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-146483-0 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 50 |
| Contact Amperage: | 3 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 013 |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4490 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .2 in, 5.08 mm |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Contact Mating Area Length: | .109 in, 2.79 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-146483-0 |
| Replacement Part: | 9-146483-0 |
| SKU: | AMP4-146483-0 |
4-146483-0
Specifications
Detailed Description
These AMPMODU Headers offer reliable connectivity for your PCB applications. With a straight body orientation and through-hole solder termination method, they ensure secure attachment to your circuit board. The thermoplastic housing in sleek black color not only provides durability but also meets UL 94V-0 flammability standards for enhanced safety. Featuring a stackable design, these headers allow for efficient board-to-board connections. With a pitch of 2.54mm (.1 in) and 80 positions in 2 rows, they provide ample space for your components. The contact pins, made of copper alloy and plated with tin-lead, ensure excellent conductivity. Suitable for industrial use, these headers are designed for vertical PCB mounting with a stack height of 5.08mm (.2 in). Compliant with RoHS regulations and offering an insulation resistance of 5000 MΩ, they guarantee high performance and environmental responsibility in your assembly projects. Sold in a package of 50, these headers are ideal for bulk production. Upgrade your PCB designs with these high-quality connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-146486-0 | ![]() |


