| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-146486-0 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 75 |
| Contact Amperage: | 3 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 013 |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4490 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .123 in, 3.12 mm |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .3 in, 7.62 mm |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Contact Mating Area Length: | .109 in, 2.79 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-146486-0 |
| Replacement Part: | 9-146486-0 |
| SKU: | AMP4-146486-0 |
4-146486-0
Specifications
Detailed Description
Enhance your PCB assembly with our AMPMODU Headers, designed for reliable performance in industrial applications. These straight orientation connectors feature two rows of 80 copper alloy pins with a pitch of 2.54mm (.1 in), allowing for efficient signal transmission. The thermoplastic housing in sleek black color meets UL 94V-0 flammability standards, ensuring safety in operation. With a current rating of 3A and insulation resistance of 5000 MΩ, these headers offer robust connectivity. Suitable for vertical mounting on printed circuit boards, each package contains 75 units, making them ideal for bulk assembly projects. RoHS compliance guarantees environmental responsibility. Upgrade your electronic designs with these high-quality connectors, perfect for mezzanine and board stacking applications.

