| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-146494-0 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 75 |
| Contact Amperage: | 3 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 013 |
| Packaging: | Carton |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4490 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 12.7 mm, .5 in |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Contact Mating Area Length: | .33 in, 8.38 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-146494-0 |
| SKU: | AMP4-146494-0 |
4-146494-0
Specifications
Detailed Description
Introducing our AMPMODU Headers, designed for high-performance connectivity in electronic assemblies. With a straight body orientation, these headers feature a through-hole solder termination method for secure attachment to printed circuit boards. The two rows of 80 gold-plated copper alloy contacts ensure reliable signal transmission at a 3A amperage. Meeting UL 94V-0 flammability standards, the thermoplastic housing in black offers durability and safety. Ideal for vertical PCB mounting, these headers have a pitch of 2.54mm (.1 in) and a stack height of 12.7mm (.5 in), making them suitable for various applications in industrial settings. With features like stackability and compliance with RoHS regulations, these connectors guarantee efficient and environmentally friendly performance. Each package contains 75 pieces, providing ample supply for your assembly needs. Elevate your electronic designs with the precision and quality of our AMPMODU Headers.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-146489-0 | ![]() |


