| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1470109-6 |
| Series: | AMPMODU 2 mm |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 100 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 438 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H284 |
| Post Size: | .02 in, .5 mm |
| Dielectric Withstanding Voltage: | 750 V AC |
| Connector Contact Load Condition: | Selectively Loaded |
| Contact Shape: | Square |
| Position Locations Omitted: | 6 |
| Termination Post Tail Length: | .094 in, 2.4 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Contact Mating Area Length: | .138 in, .1 in, 3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1470109-6 |
| SKU: | AMP4-1470109-6 |
4-1470109-6
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU 2 mm connector, featuring a high temperature thermoplastic housing for reliable performance. This two-row connector, with through-hole solder termination, boasts brass contacts and a 2 mm pitch, suitable for applications up to 100 V DC. With UL 94V-0 flammability standard compliance and a 3 A contact rating, it ensures safety and efficiency. Its natural housing color, loose piece packaging, and tin plating make it ideal for industrial use. Offering 6 positions, vertical mount orientation, and 750 V AC dielectric withstanding voltage, it provides versatility and durability. RoHS compliant and optimized for PCB mounting, this connector guarantees seamless integration in various electronic setups, from mezzanine to board stacking configurations. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1470106-1 | ![]() | |
| TE Connectivity 1470107-6 | ![]() |


