| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1470209-8 |
| Series: | AMPMODU 2 mm |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 438 |
| Packaging: | Box & Tray, Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H284 |
| Post Size: | .02 in, .5 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 650 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .102 in, 2.6 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .177 in, 4.5 mm |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1470209-8 |
| SKU: | AMP4-1470209-8 |
4-1470209-8
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU 2 mm series receptacle, designed for precision and durability. This straight socket connector features a pitch of 2 mm and can accommodate up to 50 positions, making it ideal for high-density applications. With gold-plated contacts and a thermoplastic housing in sleek black, it ensures reliable performance while meeting stringent industrial standards. The vertical mount orientation allows for efficient PCB assembly, while the solder termination method guarantees secure connections. RoHS compliant and with a UL 94V-0 flammability rating, this connector ensures both safety and environmental responsibility. Elevate your electronic designs with this high-quality PCB mount receptacle.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-5176264-9 | ![]() | |
| TE Connectivity 4-5176264-8 | ![]() | |
| TE Connectivity 4-5176837-8 | ![]() |


