4-1472981-2

Heilind Number:AMP4-1472981-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1472981-2
ECAD Model:
3D Model

Description:

7022ADX=RLY,STD,OFF,2P,120V,50S,X

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1472981-2
Amperage:10 A at 240 VAC
Mount Type:Panel Mount
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP4-1472981-2

Detailed Description

Enhance your control panel with our high-performance Time Delay Relay, featuring a 10A capacity at 240VAC for reliable operation. Designed for seamless integration with its panel mount and screw terminal termination, this device offers efficient Off-Delay functionality with a 2 Form C (DPDT) contact arrangement. Powered by 110-120VAC input voltage, it ensures precision timing control with a convenient knob for adjustments. Elevate your system with this essential component, crafted for durability and performance. Please note, this product is not RoHS compliant.