| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1473562-3 |
| Series: | RITS Plug Connector |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Tab |
| Package Quantity: | 36 |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | JA9 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 18.5 mm, .728 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H166 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 14.1 mm, .555 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | .198 in, 5.05 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1473562-3 |
| SKU: | AMP4-1473562-3 |
4-1473562-3
Specifications
Detailed Description
Discover the efficient RITS Plug Connector Assembly in vibrant green, designed for seamless signal transmission in industrial applications. With a durable thermoplastic housing meeting UL 94V-0 flammability standards, this 3-position plug ensures reliable performance even in harsh environments. Featuring gold-plated contacts, it guarantees optimal conductivity and corrosion resistance, while the crimp termination method offers easy installation. The compact design, with a 1-row pitch of .079 inches, is ideal for cable mount setups. Operating within a wide temperature range of -30 to 75°C (-22 to 167°F) and rated for 32VDC, this connector is suited for diverse electronic systems. Its polarization feature and latch mating retention ensure secure connections, while the absence of shielded or sealable properties simplifies deployment. RoHS-compliant and halogen-free, this connector aligns with modern environmental standards, making it a sustainable choice for your wire-to-board assembly needs. With 36 units in each tube packaging, it's convenient and cost-effective for bulk installations. Upgrade your connectivity solutions with the high-quality RITS Plug Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 745253-6 | 20 DF SOCKET CONT L.P. | ![]() |


