| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1473562-4 |
| Series: | RITS Plug Connector |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Tab |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 18.5 mm, .728 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 16.1 mm, .633 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Connector Width: | .198 in, 5.05 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1473562-4 |
| SKU: | AMP4-1473562-4 |
4-1473562-4
Specifications
Detailed Description
Introducing the RITS Plug Connector Assembly, a vital component for signal transmission in industrial settings. This 4-position connector features a durable Thermoplastic - GF housing in a striking green color, meeting UL 94V-0 material flammability standards for safety. With a cable mount design and gold-over-nickel contact plating, it ensures reliable performance in a wide operating temperature range from -30 to 75°C (-22 to 167°F). The connector's tab contact type and 3A contact amperage make it suitable for various signal applications on printed circuit boards. Its inline contact layout and polarization feature simplify assembly, while the mating retention with a latch mechanism guarantees secure connections. Halogen-free and RoHS compliant, this connector aligns with environmental and regulatory standards, offering peace of mind in your assembly projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 794895-1 | 6 CIR MINI UMNL RND WIRE HOLES | ![]() |
| TE Connectivity 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/02/2023 | PCN-23-183167 - Cosmetic Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Before: without date code After: Only new production location, with date code for traceability. | Download | |||
| 09/28/2021 | P-21-021243 - Manufacturing location change. Following Part Numbers will be transferred from TECC to TECC s Vendor, and TECC continue to have response of Quality, delivery and Cost TECC: TE Connectivity Connectors (Suzhou) Co., Ltd. | Download | |||


