| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1473562-8 |
| Series: | RITS Plug Connector |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Tab |
| Package Quantity: | 20 |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | JA9 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 18.5 mm, .728 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H166 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 24.1 mm, .948 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | .198 in, 5.05 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1473562-8 |
| SKU: | AMP4-1473562-8 |
4-1473562-8
Specifications
Detailed Description
Easily connect cables with our RITS Plug Assembly, featuring 8 positions in a vibrant green housing. This industrial-grade connector, part of the RITS Plug Connector series, ensures reliable signal transmission in various applications. With gold-plated contacts, it offers optimal conductivity and is rated for 3A at 32VDC. The thermoplastic housing, meeting UL 94V-0 standards, guarantees durability in harsh environments. Its cable mount design allows for convenient installation, while the crimp termination method ensures secure connections. This connector, operating between -30 to 75°C (-22 to 167°F), is suitable for diverse industrial settings. RoHS compliant and halogen-free, it meets environmental regulations, making it a sustainable choice. The connector, packaged in a tube, comes in a quantity of 20, ideal for large-scale projects. With mating retention and polarization features, it offers ease of use and reliability in assembly. Upgrade your wire-to-board connections with our efficient and high-performance RITS Plug Assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2217480-1 | ![]() | |
| TE Connectivity 2362810-1 | ![]() |


