| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1474654-4 |
| Number of Rows: | 1 |
| Overall Length: | 25.4 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Impedance: | 117 Ω |
| Number of Conductors: | 6 |
| Characteristic Impedance: | 117 Ω |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| GPL: | 176 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Industrial |
| Product Code: | E166 |
| Wire Size: | .204 mm², 24 AWG |
| ECCN: | EAR99 |
| Length: | 1 in, 25.4 mm |
| Flexible Strip Jumper Insulation Material: | Nomex |
| PCB Jumper Shunt Assembly Type: | Flat Flexible Strip Jumper |
| Compatible With Discrete Wire Type: | Solid |
| Pin Arrangement Left: | A |
| Pin Arrangement Right : | A |
| Part Aliases: | 4-1474654-4 FSN-21A-6 |
| SKU: | AMP4-1474654-4 |
4-1474654-4
Specifications
Detailed Description
Enhance your industrial connectivity with the FSN-21A-6 Flat Flexible Strip Jumper. This versatile cable features six conductors, each with a characteristic impedance of 117 Ω, ensuring reliable signal transmission. With a voltage rating of 300V AC and contact amperage of 3A, it meets stringent performance standards. The 24 AWG wire size and Nomex insulation guarantee durability in harsh environments, while the operating temperature range of -40 to 125°C (-40 to 257°F) makes it suitable for a wide range of applications. RoHS compliant and meticulously designed for compatibility with solid wire connections, this jumper is a essential component in your wire management setup.


