| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1534797-2 |
| Amperage: | 2 A |
| Housing Material: | PA 6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | CuSn4 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 V |
| Contact Type: | Socket |
| Package Quantity: | 4928 |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 405 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K358 |
| Wire Size: | 22 - 24 AWG, .22 - .35 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | Without |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .047 - .063 in, 1.2 - 1.6 mm |
| Housing Configuration: | Both Ends Opened |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-1534797-2 |
| SKU: | AMP4-1534797-2 |
4-1534797-2
Specifications
Detailed Description
Enhance your connectivity with the DUOPLUG MARK II CONNECTOR, a high-performance solution for signal transmission. This versatile connector, featuring a socket contact type with 12 positions, is designed for seamless integration in various electronic applications. With a durable housing made from PA 6 GF and UL 94V-2 flammability standard compliance, it ensures reliability in harsh environments. The insulation displacement crimp termination method and tin plating on the contact mating area guarantee secure and efficient connections. Suitable for wire-to-board setups, it accommodates wire sizes ranging from 22 to 24 AWG. Operating smoothly in temperatures from -40 to 110 °C (-40 to 230 °F), this connector is a dependable choice for your PCB assembly needs. With its compact design and right-angle mount orientation, it offers flexibility in installation, making it ideal for appliances and other electronic devices. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Elevate your connectivity solutions with the DUOPLUG MARK II CONNECTOR.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1740501-3 | ![]() | |
| TE Connectivity 3-1534796-0 | ![]() |


