| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1546119-2 |
| Color: | Black |
| Series: | Buchanan 3 Series |
| Amperage: | 10 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 26 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | M3 |
| Package Quantity: | 70 |
| Number of Levels: | 1 |
| Number of Positions: | 26 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E456 |
| Wire Size: | 30 - 16 AWG |
| Screw Material: | Steel |
| Length: | 166.37 mm, 6.55 in |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Screw Plating Finish: | Bright |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1546119-2 3PCV-26-006 |
| SKU: | AMP4-1546119-2 |
4-1546119-2
Specifications
Detailed Description
Enhance your industrial connectivity with the Buchanan 3 Series Barrier Terminal Block. Designed for efficiency and safety, this black thermoplastic block ensures secure termination with its 26 copper alloy contacts. Meeting UL 94V-0 flammability standards, it guarantees reliability in high-performance environments. With a 10A, 300V rating and 30-16 AWG wire compatibility, it offers versatility in power and signal transmission. Its wave solder capability and RoHS compliance further attest to its quality. The 6.35mm pitch, 1-row configuration, and vertical mount angle streamline installation, while the open bottom design with standoffs facilitates maintenance. Trust in its durability, with steel screws and zinc plating enhancing longevity, making it an essential component in your electronic setups.

