| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1546158-2 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Right Angle |
| Screw Size: | 6-32 |
| Package Quantity: | 50 |
| Number of Levels: | 1 |
| Number of Positions: | 28 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 10.561 in, 268.25 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1546158-2 6PCR-28-007 |
| SKU: | AMP4-1546158-2 |
4-1546158-2
Specifications
Detailed Description
Introducing the Buchanan 6 Series Barrier Terminal Block, a versatile and reliable connectivity solution for industrial applications. This black thermoplastic housing block is designed for printed circuit termination, with a right-angle mount angle and a pitch of 9.53mm (.375 in). It offers a high amperage rating of 25A and a voltage rating of 300V, meeting UL 94V-0 flammability standards for safety. With 28 positions in a single row, it accommodates wire sizes ranging from .3 to 3mm² (22-12 AWG) and features copper alloy terminals with bright tin plating for optimal conductivity. The block, measuring 10.561 inches (268.25mm) in length, comes in a package quantity of 50, making it ideal for bulk installations. Its tri-barrier design and combo Phil-Slot screw head type ensure secure connections, while its open bottom with standoffs offers easy mounting options. RoHS compliant, this industrial-grade terminal block guarantees performance and durability in demanding environments.

