| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1546158-4 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 20 A, 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 10 |
| Number of Levels: | 1 |
| Number of Positions: | 2 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 20.6 mm, .811 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6PCV-02-1216 4-1546158-4 |
| SKU: | AMP4-1546158-4 |
4-1546158-4
Specifications
Detailed Description
Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and versatile connectivity solution for industrial applications. Designed for durability, this terminal block features a thermoplastic housing and UL 94V-0 flammability standard compliance. With a vertical mount angle and 6-32 screw size, installation is efficient and secure. Its 9.53mm pitch accommodates wire sizes ranging from .3 to 3mm² (12-22 AWG), with a maximum voltage rating of 600V. The copper alloy terminals with bright tin plating ensure excellent conductivity and corrosion resistance. Offering 2 positions in a single row configuration, this terminal block is ideal for printed circuit board termination. Each package includes 10 units, making it convenient for bulk installations. RoHS compliant, it meets environmental standards without compromising performance. Upgrade your connectivity with the Buchanan 6 Series Barrier Terminal Block.

