| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1546159-7 |
| Color: | Black |
| Series: | Buchanan 8 Series |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Double Printed Circuit Pin |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 1 |
| Number of Levels: | 1 |
| Number of Positions: | 7 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 3.135 in, 79.629 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1546159-7 8DBL-07-006 |
| SKU: | AMP4-1546159-7 |
4-1546159-7
Specifications
Detailed Description
Elevate your industrial connectivity with the Buchanan 8 Series Terminal Block, designed for reliable power distribution in demanding environments. With a high amperage rating of 30 A and a rugged thermoplastic housing, it ensures secure and efficient performance. Featuring double printed circuit pin termination and a vertical mount angle, installation is straightforward. The UL 94V-0 flammability standard compliance guarantees safety, while the bright tin plating finish on copper alloy terminals ensures excellent conductivity. This barrier strip terminal block, with a single row and seven positions, offers versatility for various applications. Its compact size, with a pitch of 11.1 mm, makes it suitable for space-constrained setups. Operating smoothly in temperatures ranging from -40 to 120°C, it's a dependable solution for critical systems. Upgrade your connectivity with this industrial-grade terminal block that meets RoHS compliance standards.

