4-1546159-9

Heilind Number:AMP4-1546159-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1546159-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8PCR-03-007=8PCR-ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1546159-9
Color:Black
Series:Buchanan 8 Series
Amperage:30 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Printed Circuit
Pitch:11.1 mm, .438 in
Voltage:600 V
Mount Angle:Right Angle
Screw Size:8-32
Package Quantity:10
Number of Levels:1
Number of Positions:3
GPL:A46
Packaging:Package
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Mounting Ears:With
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E459
Wire Size:18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material:Steel
Length:1.385 in, 35.18 mm
Screw Plating:Zinc
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Bushing:With
Mounting Insert:With
Mounting Options:End Positions Empty
Screw Head Type:Combo Phil-Slot
Top Hardware:Binding Combo Head
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:4-1546159-9 8PCR-03-007
SKU:AMP4-1546159-9

Detailed Description

Enhance your industrial connectivity with the Buchanan 8 Series Barrier Terminal Block. Designed for optimal performance, this terminal block features a durable thermoplastic housing in sleek black, ensuring reliable operation in harsh environments. With a high amperage rating of 30 A and a maximum voltage of 600 V, it provides secure power transmission for your applications. The right-angle mount angle and printed circuit termination method offer convenient installation on PCBs, while the UL 94V-0 flammability standard compliance guarantees safety. With one row and three positions, it accommodates multiple connections. The bright tin-plated copper alloy terminals support wire sizes from 18 to 10 AWG, ensuring efficient conductivity. The package includes ten units, making it suitable for various projects. With a wide operating temperature range and RoHS compliance, it meets industry standards for quality and performance. Upgrade your industrial setups with the reliability of the Buchanan 8 Series Barrier Terminal Block.