| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1546306-1 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Quick Connects |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 150 |
| Number of Levels: | 1 |
| Number of Positions: | 2 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H926 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 1.425 in, 36.2 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Blade Size: | .25 x .032 in, 6.35 x .81 mm |
| Quick Connect Blade Style: | Flat, Two Sided/45°, Two Sided/90°, Two Sided |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Quick Connect Blades |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1546306-1 |
| SKU: | AMP4-1546306-1 |
4-1546306-1
Specifications
Detailed Description
Power up your industrial applications with this high-performance black barrier terminal block. Featuring a thermoplastic housing material and UL 94V-0 flammability standard compliance, this durable connector is designed to withstand tough environments. With a 20 A amperage rating and 300 V voltage capacity, it ensures reliable power distribution. The quick connect termination method and 6-32 screw size make installation easy, while the 9.53 mm pitch and two rows offer versatility in connectivity. With a temperature range of -40 to 120 °C (-40 to 248 °F), it's suitable for a wide range of operating conditions. The package includes 150 units, making it ideal for bulk installations. Designed for printed circuit board connection, this terminal block is RoHS compliant, ensuring environmental responsibility. Upgrade your setup with this essential industrial connector.

