| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1546306-2 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Quick Connects |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H926 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 2.17 in, 55.2 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Blade Size: | .25 x .032 in, 6.35 x .81 mm |
| Quick Connect Blade Style: | Flat, One Sided/45°, One Sided 90° |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Top Hardware: | Quick Connect Blades |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1546306-2 |
| SKU: | AMP4-1546306-2 |
4-1546306-2
Specifications
Detailed Description
Enhance your industrial connectivity with this durable black Barrier Terminal Block, featuring a quick connect termination method for easy installation. With a 20A amperage and 300V voltage rating, it ensures reliable performance in a wide range of applications. The thermoplastic housing and UL 94V-0 flammability standard compliance guarantee safety and longevity, even in harsh environments. Its vertical mount angle and end mounting ears offer flexibility in installation, while the dual barrier strip style and brass terminal with tin plating ensure secure connections. Suitable for wire sizes ranging from 22-12 AWG, this terminal block is a versatile solution for your electrical system needs. RoHS compliant.

