| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1546306-3 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Quick Connects |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 70 |
| Number of Levels: | 1 |
| Number of Positions: | 5 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H926 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 2.55 in, 64.7 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Blade Size: | .25 x .032 in, 6.35 x .81 mm |
| Quick Connect Blade Style: | Flat, One Sided/45°, One Sided 90° |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Top Hardware: | Quick Connect Blades |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1546306-3 |
| SKU: | AMP4-1546306-3 |
4-1546306-3
Specifications
Detailed Description
Enhance your industrial connectivity with our black two-row barrier terminal block, featuring a high amperage of 20 A and a durable thermoplastic housing. With five positions and a voltage rating of 300 V, this UL 94V-0 compliant block ensures reliable performance even in harsh environments. The quick-connect termination method and 6-32 screw size make installation a breeze, while its vertical mount angle and included mounting ears offer versatile mounting options. Engineered for efficiency, this terminal block is suitable for a wide range of applications, with a wide operating temperature range of -40 to 120 °C (-40 to 248 °F) and a barrier strip style for added safety. RoHS compliant and designed for easy PCB connection, it is an essential component for your industrial projects.

