| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1546399-0 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Right Angle |
| Screw Size: | 6-32 |
| Package Quantity: | 40 |
| Number of Levels: | 1 |
| Number of Positions: | 16 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 173 mm, 6.811 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6PCR-16-008 4-1546399-0 |
| SKU: | AMP4-1546399-0 |
4-1546399-0
Specifications
Detailed Description
Enhance connectivity in industrial settings with this 300V-rated barrier terminal block. Featuring a durable thermoplastic housing and UL 94V-0 flammability standard compliance, it ensures reliable performance. The right-angle mount with end mounting ears offers versatility in installation, while the 16-position layout accommodates various connections. With a 25A amperage rating and a wide wire size acceptance range of .3 to 3 mm² (12-22 AWG), it caters to diverse power needs. The printed circuit pin termination method and tin-plated copper alloy terminals guarantee efficient signal transmission. Complete with a tri-barrier strip style and zinc chromate-plated screws, this terminal block is a secure and long-lasting solution for your industrial applications. RoHS-compliant for environmental responsibility. Packaged conveniently in a set of 40.

