4-1546701-3

Heilind Number:AMP4-1546701-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1546701-3
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

JC6-T407-02=JC6 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1546701-3
Color:Black
Series:Buchanan JC6 Series
Amperage:20 A, 5 A
Housing Material:Thermoplastic
Number of Contacts:2
Number of Rows:1
Termination Method:Solder Turret
Body Orientation:Straight
Pitch:.375 in, 9.53 mm
Voltage:300 V, 600 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:240
Number of Levels:1
Number of Positions:2
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E464
Wire Size:22 - 12 AWG, .326 - 3.31 mm²
Screw Material:Steel
Length:20.6 mm, .811 in
Screw Plating:Zinc
Barrier Strip Style:Dual Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Binding Combo Head
Block Style:Turret (Insulated)
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:JC6-T407-02 4-1546701-3
SKU:AMP4-1546701-3

Detailed Description

Experience the ultimate in connectivity with our JC6-T407-02 assembly. Crafted with precision and attention to detail, this straight-bodied connector is designed for optimal performance in various applications. With a black thermoplastic housing and UL 94V-0 flammability standard compliance, rest assured of its durability and safety. Featuring two contacts and a solder turret termination method, this connector ensures secure and reliable connections. Rated for 5A at 300V and 20A at 600V, it is suitable for high-power applications. With a 9.53mm pitch and wave solder capability, installation is quick and efficient. Its copper alloy terminals with bright tin plating guarantee excellent conductivity. Ideal for industrial use, this lead-free connector is RoHS compliant, meeting strict environmental standards. Whether you're working on a new project or replacing existing components, the JC6-T407-02 is the perfect choice for your connectivity needs.