| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1564414-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 12 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.598 in |
| Cable Exit Angle: | Other |
| Height: | 1.854 in, 47.1 mm |
| Width: | 1.063 in, 27 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1564414-1 |
| SKU: | AMP4-1564414-1 |
4-1564414-1
Specifications
Detailed Description
Enhance your automotive connections with our HDSCS series housing for male terminals, designed for optimal performance and durability in industrial and commercial transportation settings. With a rugged IP67 rating, this connector ensures reliable operation even in harsh environments. Featuring 12 positions in a 2-row configuration with 4 mm pitch, it allows for efficient signal transmission. The PBT GF body material with UL 94V-0 flammability standard offers peace of mind in terms of safety. Operating flawlessly in a wide temperature range from -40 to 140 °C (-40 to 284 °F), it's suitable for diverse applications. The blue housing, measuring 1.598" in length, 1.854" in height, and 1.063" in width, is both functional and visually appealing. Its unique design with terminal position assurance and primary locking feature guarantees secure connections. RoHS compliant and serviceable, this connector is a must-have for maintaining high standards in automotive connectivity.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download | |||


