| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1564516-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 10 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.598 in |
| Cable Exit Angle: | Other |
| Height: | 1.894 in, 48.1 mm |
| Width: | 1.063 in, 27 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1564516-1 |
| SKU: | AMP4-1564516-1 |
4-1564516-1
Specifications
Detailed Description
Enhance your automotive connectivity with this rugged HDSCS housing for male terminals, designed for optimal performance in industrial and commercial transportation applications. With a durable PBT GF body material and UL 94V-0 flammability standard, it ensures reliability in harsh environments. Featuring two rows with 10 positions and a pitch range of 4mm to 6mm, this connector system is suitable for signal circuit applications. Its IP67 rating guarantees protection against dust and water ingress, while its operating temperature range of -40 to 140°C (-40 to 284°F) ensures functionality in extreme conditions. The blue housing, measuring 48.1mm in height and 27mm in width, offers easy installation and serviceability. With primary locking features and terminal position assurance, it provides secure connections. RoHS compliant and suitable for use with 12V to 60V architectures, this accessory is essential for maintaining efficient vehicle systems. Packaged in a box, it is convenient for storage and transportation. Elevate your automotive connectivity with this high-quality housing.


