| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1589456-7 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Plating: | Gold |
| Pitch: | .025 in, .64 mm |
| Voltage: | 500 VAC |
| Contact Type: | Pin |
| Shape: | Rectangular |
| Package Quantity: | 1 |
| Cable Type: | Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 51 |
| GPL: | F03 |
| Mating Retention Type: | Jackscrew |
| Packaging: | Package |
| Operating Temperature Range: | -200 - 200 °C, -328 - 392 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | H323 |
| Wire Size: | .05 mm², 30 AWG |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Connector and Housing Type: | Plug Housing |
| Number of Cavities: | 51 |
| Panel Gasket: | Without |
| Part Aliases: | 4-1589456-7 SSM051PC2DC012N |
| SKU: | AMP4-1589456-7 |
4-1589456-7
Specifications
Detailed Description
Enhance your signal connections with the SSM051PC2DC012N Connector Assembly, featuring a robust aluminum housing and gold contact plating for reliable performance. Designed for cable mount applications, this plug connector offers a secure fit with a single row of 51 pin contacts in a compact .64mm pitch. Suitable for aerospace, defense, and marine environments, it ensures durability with an operating temperature range of -200 to 200°C. With a contact amperage of 1A and a voltage rating of 500VAC, it guarantees efficient power transmission. The inline layout and polarization mating alignment make it easy to install, while the jackscrew mating retention adds an extra layer of security. RoHS compliant and suitable for use with stranded cables, this connector is ideal for demanding signal circuit applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009430 - Manufacturing location change. | Download | |||

