| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1589483-5 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .04 in, 1.02 mm |
| Package Quantity: | 5 |
| Number of Positions: | 25 |
| Housing Color: | Natural |
| Mount Orientation: | Horizontal |
| GPL: | F03 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .126 in, 3.2 mm |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H264 |
| Connector Length: | 12.92 mm, .509 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Hardware Type: | 1.0 mm X .160" Mounting Screw |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Housing Plating: | Nickel |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 4-1589483-5 STM025L2HN |
| SKU: | AMP4-1589483-5 |
4-1589483-5
Specifications
Detailed Description
Enhance your PCB assembly with the STM025L2HN, a surface-mount connector designed for optimal performance. This dual-row socket connector features 25 positions, perfect for power applications. Crafted with high-quality LCP housing and beryllium copper contacts plated with tin-lead, it ensures reliable conductivity and durability. The natural housing color adds a sleek touch, while the horizontal mount orientation offers easy installation. With a compact height of 3.2mm and a pitch of 0.64mm, it's ideal for space-constrained designs. Compliant with RoHS regulations, it guarantees environmental responsibility. Elevate your aerospace, defense, or marine projects with this versatile connector, suitable for wire-to-board applications. Complete with mating retention and mounting hardware, it ensures secure connections. Step up your PCB game with the STM025L2HN.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009431 - Manufacturing location change. | Download | |||

