| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1614350-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 14.3 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1614350-0 |
4-1614350-0
Specifications
Detailed Description
Enhance circuit precision with this high-quality Thin Film Precision Resistor. Featuring a resistance of 14.3 Ω with a tight tolerance of 0.1%, it ensures accurate performance in a variety of applications. With a power rating of .063 W and a rated voltage of 50 V, it guarantees reliable operation. The surface mount design and solder termination make it easy to install, while its compact dimensions of 1.6 x .8 x .4 mm save valuable space on the PCB. Trust in its 10PPM temperature coefficient for stable performance over a wide range of operating conditions. Ideal for use in demanding electronic systems, this resistor is a vital component for achieving optimal circuit functionality.

