| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1614350-2 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 14 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1614350-2 |
4-1614350-2
Specifications
Detailed Description
Enhance circuit precision with this cutting-edge RN 0603 14R 0.1% 10PPM resistor, meticulously crafted for optimal performance. With a resistance of 14 Ω and a tolerance of .1%, it ensures accuracy in voltage regulation. The thin film element construction guarantees reliability, while the surface mount termination type streamlines installation. Operating at a power rating of .063 W and a rated voltage of 50 V, it's suitable for a wide range of applications. Measuring just 1.6 x .8 x .4 mm, it's compact yet powerful. Whether for industrial, commercial, or personal projects, this precision resistor is a must-have component for any electronics enthusiast.

