| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1614350-7 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 15.8 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1614350-7 |
4-1614350-7
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0603 size code surface mount resistor. This thin film resistor boasts a resistance of 15.8 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. Perfect for applications demanding high accuracy, it ensures reliable performance with its power rating of .063 W and rated voltage of 50 V. The solder termination type and compact dimensions of 1.6 x .8 x .4 mm make it easy to integrate onto your PCB. Trust in its quality as a surface mount resistor, essential for maintaining signal integrity and stability in your circuit design.

