| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1614350-8 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 15 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1614350-8 |
4-1614350-8
Specifications
Detailed Description
Enhance precision in your electronic projects with our RN 0603 15K 0.1% 10PPM Thin Film Precision Resistor. Measuring at 1.6 x .8 x .4 mm, this Surface Mount resistor features a resistance of 15 KΩ and a power rating of .063 W, suitable for use in various applications. With a tolerance of .1% and rated voltage of 50 V, you can rely on its accuracy and stability. ROHS compliant and designed for easy installation with solder termination, it's an essential component for high-performance circuitry.

