| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1614351-7 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 16.5 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1614351-7 |
4-1614351-7
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. With a resistance of 16.5 Ω and a tolerance of .1%, it guarantees accuracy in your electronic designs. The thin film element ensures reliability, while the surface mount termination type allows for easy installation. Operating at a rated voltage of 50 V and a power rating of .063 W, it meets the demands of various applications. Measuring at a compact 1.6 x .8 x .4 mm, it is suitable for space-constrained environments. Trust in its quality and efficiency for your electronic projects.

