| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1614351-9 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 17.4 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1614351-9 |
4-1614351-9
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, designed for optimal performance in surface mount applications. With a resistance of 17.4 ohms and a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element technology guarantees high precision, while the low power rating of 0.063 W and rated voltage of 50 V make it suitable for a variety of circuit designs. Measuring just 1.6 x 0.8 x 0.4 mm, it's compact yet efficient. With solder termination and a temperature coefficient of 10PPM, this resistor is a valuable component for your engineering needs.

