| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1614352-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 27.4 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1614352-0 |
4-1614352-0
Specifications
Detailed Description
Enhance your electronic projects with our meticulously crafted RN 0603 precision resistor. This compact surface mount component, boasting a resistance of 27.4 Ω with a tolerance of .1%, guarantees exceptional performance in a variety of applications. Its thin film construction ensures reliability, while the solder termination type simplifies installation. Operating at a rated voltage of 50 V with a power rating of .063 W, this resistor is both powerful and efficient. Measuring just 1.6 x .8 x .4 mm, it's designed for space-constrained environments. Trust in the quality of our Surface Mount Resistors for optimal circuit functionality. Please note, this product is not RoHS compliant.

